Phoenix Contact ZEC Series PCB Connector, 8-Contact, 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 483-434
- Mfr. Part No.:
- 1898431
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-434
- Mfr. Part No.:
- 1898431
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 7.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Colour | Green | |
| Voltage | 630V | |
| Contact Gender | Female | |
| Length | 22.9mm | |
| Series | ZEC | |
| Depth | 7mm | |
| Width | 61.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 7.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Colour Green | ||
Voltage 630V | ||
Contact Gender Female | ||
Length 22.9mm | ||
Series ZEC | ||
Depth 7mm | ||
Width 61.4mm | ||
- COO (Country of Origin):
- BG
The Phoenix Contact ZEC 1.5/ 8-LPV-7.5 C2 is an innovative PCB connector designed for seamless connectivity in electronic applications. Built with precision and compliance to high standards, this connector allows for an easy direct plug-in connection, ensuring a user-friendly installation process. Featuring a robust construction that supports a nominal current of 10 A and a rated voltage of up to 630 V, this connector is tailored to meet the demands of modern circuit designs. With eight positions and a compact pitch of 7.5 mm, it provides efficient space utilisation on PCBs without compromising performance. The connector is crafted with high-quality materials, adhering to environmental standards, thus making it a reliable choice for various applications.
Designed for straightforward installation with direct plug-in capability
Constructed to offer reliable performance under demanding electrical loads
Optimised for space-saving configurations on printed circuit boards
Manufactured from environmentally compliant materials, supporting sustainability
Features multiple positions for enhanced circuit flexibility
Offers excellent contact reliability with minimal resistance
Helps in maintaining optimal performance over long-term usage
Related links
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
