Phoenix Contact MVSTBR 2 Series PCB Connector, 8-Contact, 5.08 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-443
- Mfr. Part No.:
- 1912469
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€521.82
(exc. VAT)
€641.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €521.82 | €10.436 |
*price indicative
- RS Stock No.:
- 483-443
- Mfr. Part No.:
- 1912469
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Depth | 26mm | |
| Width | 40.64mm | |
| Series | MVSTBR 2 | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Depth 26mm | ||
Width 40.64mm | ||
Series MVSTBR 2 | ||
Length 12.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector represents a sophisticated solution for secure and efficient electrical connections. Designed for a variety of applications, it boasts a robust green housing and reliable screw connection with tension sleeve, ensuring ease of installation and maintenance. Its nominal current capacity of 16 A and rated voltage of 320 V make it suitable for demanding environments. The products innovative locking mechanisms and integrated double steel spring enhance safety and functionality, providing flexibility through multiple connection options. Whether its in industrial settings or intricate electronic projects, this connector promises reliability and performance.
Well known connection principle enhances compatibility and versatility
Low temperature rise promotes energy efficiency during operation
Allows dual conductor connections for streamlined wiring
Integrated safety features cater to fluctuating power conditions
Green colour coding ensures easy identification and aesthetic appeal
Compact dimensions facilitate optimisation in space constrained environments
Designed to meet rigorous international standards for quality and safety
Durable insulating materials ensure lasting performance under harsh conditions
Related links
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
