Phoenix Contact MVSTBR 2 Series PCB Connector, 11-Contact, 5.08 mm Pitch, Push-in, 1 Row Screw

Subtotal (1 pack of 50 units)*

€725.46

(exc. VAT)

€892.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€725.46€14.509

*price indicative

RS Stock No.:
520-133
Mfr. Part No.:
1912715
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

11

Pitch

5.08mm

Number of Rows

1

Current

16A

Mount Type

Push-in

Housing Material

Polyamide

Termination Type

Screw

Colour

Green

Voltage

320V

Contact Gender

Female

Width

5.08mm

Length

12.6mm

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Series

MVSTBR 2

COO (Country of Origin):
IN
The Phoenix Contact PCB Connector is designed for efficient electrical connections in a compact format. Engineered with precision, this connector supports a nominal current of 16 A and a rated voltage of up to 320 V. Its robust design ensures reliability in various applications, making it ideal for environments that demand high performance. Featuring a screw connection with tension sleeve, the connector provides superior mechanical stability and allows for easy installation. With 11 positions and a pitch of 5.08 mm, the connector offers ample connectivity options while maintaining optimal space efficiency. Not only does this product comply with stringent international standards, but it also incorporates advanced safety features, ensuring secure operation even under fluctuating temperatures and power conditions.

Supports a versatile range of conductor cross sections

Features a low temperature rise enhancing long term reliability

Integrates a double steel spring for added safety under load fluctuations

Includes a screw locking mechanism that ensures secure connections

Constructed from WEEE/RoHS compliant materials promoting environmental responsibility

Designed for exposure to a wide range of ambient temperatures catering to diverse installation environments

Allows for the connection of two conductors increasing flexibility in electrical design

Packed in cardboard offering eco friendly packaging options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy