Phoenix Contact MVSTBR 2 Series PCB Connector, 8-Contact, 5.08 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 520-132
- Mfr. Part No.:
- 1912689
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€530.90
(exc. VAT)
€653.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €530.90 | €10.618 |
*price indicative
- RS Stock No.:
- 520-132
- Mfr. Part No.:
- 1912689
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 12.6mm | |
| Width | 50.08mm | |
| Series | MVSTBR 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 12.6mm | ||
Width 50.08mm | ||
Series MVSTBR 2 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector is designed for seamless integration and reliable connectivity in various applications. Engineered with precision, this product boasts a robust construction that ensures optimal performance and safety. Its sophisticated screw connection with a tension sleeve facilitates secure conductor connections, while the advanced locking mechanism enhances stability during operation. The connector is suitable for high current applications, which makes it a perfect choice for demanding environments. With its user-friendly mounting flange and excellent thermal management, this connector sets a new standard in PCB connectivity, offering peace of mind for engineers and manufacturers alike.
Integrates easily into existing systems, ensuring minimal installation time
Has a compact design that maximises space efficiency on printed circuit boards
Utilises a double steel spring for enhanced safety and reliability
Offers a unique pitch of 5.08 mm for versatile applications
Helps reduce temperature rises during continuous operation
Designed to accommodate various conductor cross-sections for greater flexibility
Includes a user-friendly screw head form for straightforward maintenance and adjustments
Constructed from high-quality materials for long-lasting performance
Related links
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
