Phoenix Contact FKC 2 Series PCB Connector, 10-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 483-447
- Mfr. Part No.:
- 1942345
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€661.82
(exc. VAT)
€814.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €661.82 | €13.236 |
*price indicative
- RS Stock No.:
- 483-447
- Mfr. Part No.:
- 1942345
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | FKC 2 | |
| Depth | 15mm | |
| Length | 12.6mm | |
| Width | 40.64mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Series FKC 2 | ||
Depth 15mm | ||
Length 12.6mm | ||
Width 40.64mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers a reliable and efficient connection solution within various electronic applications. Designed for simplicity and durability, it features a push-in spring connection that eliminates the need for tools, ensuring quick installation. Whether used in tight spaces or complex configurations, this connector maintains a stable contact force, providing longevity and stability under varying conditions. With its green colour and intuitive design, it aids in easy identification and operation, making it an ideal choice for professionals seeking to optimise their workflow and ensure safety in their assemblies.
Time-saving installation with push-in technology
Stable contact force for long-term reliability
User-friendly due to colour-coded components
Integrated steel spring ensures extra safety
Compact design suitable for tight environments
Enhanced mechanical stability with screwable flange
Convenient testing features for rapid diagnostics
Related links
- Phoenix Contact FKC 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Terminal Block 5 mm Pitch 1 Row Socket
- Phoenix Contact FKC 2/5-ST Series PCB Terminal Block 5 mm Pitch 1910416
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
