Phoenix Contact FKC 2 Series PCB Connector, 11-Contact, 5 mm Pitch, 1 Row Push-in Spring
- RS Stock No.:
- 520-932
- Mfr. Part No.:
- 1910445
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€569.09
(exc. VAT)
€699.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €569.09 | €11.382 |
*price indicative
- RS Stock No.:
- 520-932
- Mfr. Part No.:
- 1910445
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 25.73mm | |
| Series | FKC 2 | |
| Width | 54.9mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 25.73mm | ||
Series FKC 2 | ||
Width 54.9mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed to enhance efficiency and reliability in electrical connections. It integrates an innovative push-in spring connection method that eliminates the need for cumbersome tools, allowing for quick and straightforward assembly. The connector features a green housing and is part of the FKC 2.5/-ST series, ensuring compatibility within a broader range of COMBICON connectors. Its robust construction is tailored for demanding environments, offering excellent electrical properties and outstanding durability. With a compact and user-friendly design, this connector is perfect for various applications across different sectors.
Enhanced ease of use with a colour-coded actuating push button
Quick testing with an integrated test option
Designed to be compatible with the MSTB 2,5 connector range
Robust contact resistance for reliable electrical performance
Built to operate in a wide temperature range of -40 °C to 100 °C
Constructed from WEEE/RoHS-compliant materials, ensuring environmental safety
Related links
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact FKC 2 Series PCB Terminal Block 5 mm Pitch 1 Row Socket
- Phoenix Contact FKC Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
