Phoenix Contact GMSTB 2 Series PCB Connector, 6-Contact, 7.62 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-549
- Mfr. Part No.:
- 1812791
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€750.91
(exc. VAT)
€923.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €750.91 | €15.018 |
*price indicative
- RS Stock No.:
- 483-549
- Mfr. Part No.:
- 1812791
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Orientation | 0° | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 1kV | |
| Width | 53.32mm | |
| Length | 29.1mm | |
| Depth | 17.5mm | |
| Series | GMSTB 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Orientation 0° | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 1kV | ||
Width 53.32mm | ||
Length 29.1mm | ||
Depth 17.5mm | ||
Series GMSTB 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is engineered for reliability and high performance. This innovative connector accommodates a nominal cross-section of 2.5 mm² and facilitates a seamless connection with its screw method. The locking-and-release system ensures secure connections while allowing for easy removal when necessary. Designed with user-friendliness in mind, it incorporates an intuitive release lever in a contrasting colour for quick access. Its robust construction guarantees long-lasting service, making it an ideal choice for various applications requiring dependable electrical connections. With UL recognition and compliance with international standards, this connector ensures safety and assurance in performance, regardless of the environmental conditions. It stands out as a versatile solution suitable for both industrial and commercial use.
Offers a streamlined design that simplifies installation and maintenance
Fitted with an integrated double steel spring for enhanced safety during operation
Equipped with a robust locking-and-release mechanism to prevent accidental disconnections
Delivers exceptional electrical properties with minimal contact resistance, promoting efficient power transfer
Designed for optimal thermal management, reducing the risk of overheating during extended use
Built to withstand extreme ambient temperatures, suitable for various environmental conditions
Related links
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
