Phoenix Contact GMSTB 2 Series PCB Connector, 5-Contact, 7.62 mm Pitch, 1 Row Screw

Subtotal (1 pack of 50 units)*

€640.00

(exc. VAT)

€787.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€640.00€12.80

*price indicative

RS Stock No.:
517-009
Mfr. Part No.:
1812788
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

5

Pitch

7.62mm

Current

16A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Screw

Voltage

1kV

Contact Gender

Female

Standards/Approvals

EN 60695-2-13, VDE, IEC 61984, IEC 60664-1:2007-04, IEC 60112, EN 60695-2-12, UL 94, cULus Recognised, CSA

Depth

17.5mm

Length

29.1mm

Width

45.7mm

Series

GMSTB 2

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is designed for exceptional reliability and versatility in various applications. The compact yet robust design ensures optimal performance, making it ideal for industrial environments. With a nominal cross-section of 2.5 mm², this connector effectively handles currents of up to 16 A while maintaining a rated voltage of 1000 V. Its green colour not only signifies quality but also promotes ease of identification. The innovative screw connection with tension sleeve enhances security and simplifies installation, ensuring that users experience minimal downtime. Incorporating advanced features like automatic locking and an intuitive release mechanism, this product guarantees safe and efficient connections.

Features a compact design for space-saving installation

Offers reliable connections through a lock-and-release mechanism

Integrates double steel springs for additional safety against fluctuations

Provides a robust performance in extreme temperature ranges

Ensures easy handling with a user-friendly screw head form

Compatible with COMBICON MSTB 2,5 HC connector systems

Manufactured from high-quality materials to enhance durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy