Phoenix Contact SPTA 16 Series PCB Terminal Block, 3-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-558
- Mfr. Part No.:
- 1819215
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€362.63
(exc. VAT)
€446.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €362.63 | €7.253 |
*price indicative
- RS Stock No.:
- 483-558
- Mfr. Part No.:
- 1819215
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 60° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Series | SPTA 16 | |
| Standards/Approvals | VDE approval of drawings Approval ID: 40041641, cULus Recognised Approval ID: E60425-20061129 | |
| Length | 32.7mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 60° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Series SPTA 16 | ||
Standards/Approvals VDE approval of drawings Approval ID: 40041641, cULus Recognised Approval ID: E60425-20061129 | ||
Length 32.7mm | ||
Width 30mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact SPTA 16/3-10.5-ZB is an advanced printed circuit board terminal designed for optimal reliability and efficiency in electrical connections. With a pitch of 10 mm and a compact zig-zag pinning layout, this terminal block effortlessly accommodates a variety of conductor sizes, ensuring versatility for different applications. The push-in spring connection method streamlines the installation process, eliminating the need for additional tools while maintaining a strong and stable contact over time. Ideal for demanding environments, this terminal block is rated for substantial current handling capabilities and is compliant with recognised safety standards, offering peace of mind for users in need of robust electrical solutions.
Tool-free installation simplifies connection processes
Defined contact force provides long-term stability
Angled design permits efficient multi-row PCB layouts
Wave soldering compatibility enhances manufacturing efficiency
Lightweight construction aids in minimising overall assembly weight
WEEE/RoHS compliance ensures environmentally responsible usage
Adaptable to a broad range of conductor sizes accommodates diverse needs
Designed for high-temperature performance across operational ranges
Related links
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
