Phoenix Contact SPTA 16 Series PCB Terminal Block, 9-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-561
- Mfr. Part No.:
- 1819273
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-561
- Mfr. Part No.:
- 1819273
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 60° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 1kV | |
| Standards/Approvals | cULus Recognised, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60999-1:1999-11, UL 94 V0, VDE, IEC 60947-7-4:2013-08 | |
| Series | SPTA 16 | |
| Width | 90mm | |
| Length | 32.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 60° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 1kV | ||
Standards/Approvals cULus Recognised, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60999-1:1999-11, UL 94 V0, VDE, IEC 60947-7-4:2013-08 | ||
Series SPTA 16 | ||
Width 90mm | ||
Length 32.7mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact printed circuit board terminal block, part of the SPTA 16/ series, offers a reliable and efficient solution for high-performance electrical connections. Designed to handle a nominal current of up to 76 A and rated voltage of 1000 V, this component ensures optimal performance across various applications. Its push-in spring connection technology enhances installation speed and reliability, eliminating the need for specialised tools. The compact zig-zag pinning allows for multi-row arrangements on PCBs, making it an ideal choice for systems requiring a high density of connections. With robust construction and compliance with essential standards, this terminal block promises long-term stability and safety in demanding environments.
Time-saving installation due to tool-free push-in connection
Stable long-term contact force for enhanced reliability
Designed for efficient multi-row PCB arrangements
Compliant with stringent safety standards, ensuring peace of mind
Suitable for wave soldering, facilitating versatile mounting options
Constructed with high-quality materials, promoting durability and longevity
Able to accommodate a variety of conductor cross-sections for flexibility in use
Related links
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
