Phoenix Contact SPTA 16 Series PCB Terminal Block, 6-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-560
- Mfr. Part No.:
- 1819244
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-560
- Mfr. Part No.:
- 1819244
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Angled | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Width | 60mm | |
| Length | 32.7mm | |
| Standards/Approvals | IEC 60947-7-4:2013-08, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus, VDE, UL 94 V0, IEC 60999-1:1999-11 | |
| Series | SPTA 16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Angled | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Width 60mm | ||
Length 32.7mm | ||
Standards/Approvals IEC 60947-7-4:2013-08, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus, VDE, UL 94 V0, IEC 60999-1:1999-11 | ||
Series SPTA 16 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact printed circuit board terminal offers a robust solution for efficient electrical connections. With its innovative push-in spring connection technology, it simplifies the wiring process, eliminating the need for tools while ensuring a stable contact force over time. Designed for flexibility and reliability, this terminal block accommodates various conductor sizes, making it suitable for diverse applications in the automation and manufacturing sectors. Its compact zig-zag pinning allows for multi-row arrangements, optimising space on the PCB while maintaining high-performance standards. Furthermore, the terminal block is rated for high voltages and currents, making it ideal for demanding industrial environments. With a durable, WEEE/RoHS-compliant construction, it guarantees long-lasting performance while adhering to environmental regulations.
Time-saving design that eliminates the need for additional tools during installation
Defined contact force ensures reliable and stable connections over extended periods
Convenient conductor connections facilitated by an accessible clamping space
Compact dimensions allow for multi-row configurations on the PCB
Environmentally friendly materials used, compliant with industry standards
Related links
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
