Phoenix Contact MSTBP 2 Series PCB Connector, 2-Contact, 5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-589
- Mfr. Part No.:
- 1765771
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-589
- Mfr. Part No.:
- 1765771
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Width | 10mm | |
| Standards/Approvals | CSA, VDE, cULus Recognised | |
| Depth | 15mm | |
| Length | 21.3mm | |
| Series | MSTBP 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Orientation 0° | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 320V | ||
Contact Gender Female | ||
Width 10mm | ||
Standards/Approvals CSA, VDE, cULus Recognised | ||
Depth 15mm | ||
Length 21.3mm | ||
Series MSTBP 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for effortless and reliable connectivity in a variety of applications. Delivering a nominal current of 12 A and a rated voltage of 320 V, it is perfectly suited for high-performance electronic systems. The connector features a space-saving pitch of 5 mm, optimising board space without compromising on performance. The green housing not only offers an aesthetically pleasing look but also ensures compliance with environmental standards. Its innovative screw connection method provides secure attachment while simplifying installation and maintenance. Thanks to its robust design and high-quality materials, this product guarantees longevity and reliable service in demanding environments.
Compatible with the COMBICON family of connectors
Utilises a screw connection with tension sleeve for secure conductor attachment
Features a contact resistance of 1.3 mΩ ensuring efficient electrical conductivity
Meets various environmental compliance standards including EU RoHS
Designed for easy testing with integrated testing options
Boasts a high-temperature threshold of up to 100 °C suited for diverse operating conditions
Capable of connecting two conductors simultaneously enhancing versatility
Offers easy assembly due to its user-friendly design and clear connection orientation
Related links
- Phoenix Contact MSTBP 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FRONT-MSTB 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MSTBP Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBP Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
