Phoenix Contact MKDS 5 N HV Series PCB Terminal Block, 4-Contact, 6.35 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-656
- Mfr. Part No.:
- 1711079
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€129.29
(exc. VAT)
€159.03
(inc. VAT)
- Ready to ship from 28 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €129.29 | €2.586 |
*price indicative
- RS Stock No.:
- 483-656
- Mfr. Part No.:
- 1711079
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 6.35mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Series | MKDS 5 N HV | |
| Length | 15.85mm | |
| Standards/Approvals | IEC 60998-2-1:2002-12, cULus Recognised, DIN EN 60512-5-2:2003-01, IEC 60947-7-4:2013-08, IEC 60998-1:2002-12, UL 94 V0 | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 6.35mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Series MKDS 5 N HV | ||
Length 15.85mm | ||
Standards/Approvals IEC 60998-2-1:2002-12, cULus Recognised, DIN EN 60512-5-2:2003-01, IEC 60947-7-4:2013-08, IEC 60998-1:2002-12, UL 94 V0 | ||
Width 12.7mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact MKDS 5 N HV Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5 N HV Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5 N HV Series PCB Terminal Block 6.35 mm Pitch 1777558
- Phoenix Contact MKDS 5 HV Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact MKDS 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 4-SP-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5 Series PCB Terminal Block 7.62 mm Pitch 1 Row
