Phoenix Contact MKDS 5 Series PCB Terminal Block, 5-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-602
- Mfr. Part No.:
- 1704949
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€256.26
(exc. VAT)
€315.20
(inc. VAT)
- Ready to ship from 04 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €256.26 | €5.125 |
*price indicative
- RS Stock No.:
- 638-602
- Mfr. Part No.:
- 1704949
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 63V | |
| Standards/Approvals | UL 94 V0, cULus Recognised, DNV GL, EN 60695-2-12, EN 60695-2-13, IEC 60664-1:2007-04, IEC 60998-2-1:1990-04, VDE | |
| Width | 38.1mm | |
| Series | MKDS 5 | |
| Length | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 63V | ||
Standards/Approvals UL 94 V0, cULus Recognised, DNV GL, EN 60695-2-12, EN 60695-2-13, IEC 60664-1:2007-04, IEC 60998-2-1:1990-04, VDE | ||
Width 38.1mm | ||
Series MKDS 5 | ||
Length 12.5mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MKDS 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact GMKDSN 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GSMKDSN 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 5 HV Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact MKDS 5 N HV Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5 N HV Series PCB Terminal Block 6.35 mm Pitch 1 Row
