Phoenix Contact D32H 2 Series Panel Feed Through Terminal Plug, 5-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 483-700
- Mfr. Part No.:
- 1376512
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€109.09
(exc. VAT)
€134.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €109.09 | €2.182 |
*price indicative
- RS Stock No.:
- 483-700
- Mfr. Part No.:
- 1376512
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Feed Through Terminal Plug | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Colour | Black | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Voltage | 320V | |
| Length | 33.6mm | |
| Series | D32H 2 | |
| Depth | 9.35mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Feed Through Terminal Plug | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material PBT | ||
Connector Gender Male | ||
Orientation 0° | ||
Colour Black | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Voltage 320V | ||
Length 33.6mm | ||
Series D32H 2 | ||
Depth 9.35mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact D32H 2,2/5-PT-5.08-X Feed-through plug offers a compact solution designed specifically for efficient PCB connections. Engineered with a robust crimp connection method, this connector guarantees reliable electrical performance while maintaining a small footprint, ideal for applications where space is a premium. Its intuitive snap-in locking mechanism ensures a secure fit, avoiding accidental disconnections during operation. The connector is constructed from high-quality materials, featuring a tin-plated contact surface that enhances conductivity and durability. Furthermore, its versatile design supports a broad range of conductor sizes, making it adaptable to various circuit configurations and ensuring optimal performance across different electrical environments.
Compact design makes it suitable for tight spaces
Snap-in locking provides a reliable connection
Crimp connection method supports efficient installations
Constructed from durable materials for longevity
Compatible with a range of conductor sizes for versatility
Intuitive design reduces installation time and errors
Related links
- Phoenix Contact D32H 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact D32H 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact D32H Series Panel Feed Through Terminal Plug 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact D32H Series Panel Feed Through Terminal Plug 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact 2/..-PT 3-Contact 1 Row, 1378294
- Phoenix Contact 2/..-FH 3-Contact 1 Row, 1376639
- Phoenix Contact D32H Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact DD32H 2 Series Panel Feed Through Terminal Plug 5.08 mm Pitch, 2 Row Crimp
