Phoenix Contact D32H Series Panel Feed Through Terminal Plug, 10-Contact, 5.08 mm Pitch, Snap-in, 1 Row Crimp

Subtotal (1 pack of 50 units)*

€174.54

(exc. VAT)

€214.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€174.54€3.491

*price indicative

RS Stock No.:
517-150
Mfr. Part No.:
1376518
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

Panel Feed Through Terminal Plug

Pitch

5.08mm

Number of Rows

1

Current

8A

Housing Material

PBT

Mount Type

Snap-in

Connector Gender

Female

Termination Type

Crimp

Colour

Black

Voltage

320V

Length

33.6mm

Standards/Approvals

UL 94 V0, ISO 6988:1985-02, DIN 46228‐4, IEC 60999-1:1999-11, IEC 60512-9-1:2010-03, IEC 60112, EN 60695-2-13, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, cULus Recognised E60425-19920306, VDE approval of drawings 40011723, EN 60695-10-2, IEC 60512-3-1:2002-02, IEC 60512-1-1:2002-02, IEC 60664-1:2007-04, IEC 60512-5-1:2002-02, IEC 60068-2-70:1995-12, DIN 46228‐1, EN 60695-2-12, IEC 60068-2-6:2007-12

Width

78.23mm

Depth

12.7mm

Series

D32H

COO (Country of Origin):
CN
The Phoenix Contact Feed-through connector is expertly designed for efficient crimp connections, making it the ideal solution for high-volume applications where space is limited. Engineered with a compact form factor, it enhances connectivity while ensuring robust performance under various conditions. Featuring a reliable snap-in locking mechanism, this connector prevents accidental disconnections, promoting safety and reliability in critical applications. The connector is crafted from durable materials, providing resilience in diverse environments, while its intuitive design facilitates easy installation. With its established reputation for excellence and compliance with industry standards, this connector meets the demands of modern electrical installations, ensuring reliable operation and longevity.

Compact design maximises space in tight configurations

Snap-in locking mechanism enhances safety and prevents unintentional disconnection

Manufactured from high-quality materials for durability and resilience

Rated for a nominal current of 8 A to support robust applications

Conforms to stringent industry standards for quality and safety

Efficiently supports linear pinning for straightforward setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy