Phoenix Contact D32H 2 Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 483-735
- Mfr. Part No.:
- 1376640
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€89.09
(exc. VAT)
€109.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €89.09 | €1.782 |
*price indicative
- RS Stock No.:
- 483-735
- Mfr. Part No.:
- 1376640
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Termination Type | Crimp | |
| Colour | Black | |
| Contact Gender | Male | |
| Voltage | 320V | |
| Length | 33.6mm | |
| Depth | 9.35mm | |
| Series | D32H 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 8A | ||
Connector Gender Male | ||
Orientation 0° | ||
Termination Type Crimp | ||
Colour Black | ||
Contact Gender Male | ||
Voltage 320V | ||
Length 33.6mm | ||
Depth 9.35mm | ||
Series D32H 2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector from the D32H series is designed to meet the varying demands of modern electronic applications. With its compact size and robust construction, this connector offers reliable performance even in space-constrained environments. Its intuitive snap-in locking mechanism ensures secure connectivity, preventing accidental disconnections during operation. Engineered for high current and voltage capacities, the connector excels in transferring power efficiently while maintaining minimal contact resistance. This product is ideally suited for large-scale applications, ensuring a cost-effective solution without compromising on quality.
Features a compact design suitable for limited space applications
Offers an intuitive locking mechanism that enhances connection reliability
Allows for a wide range of conductor cross sections for versatile use
Contains a durable housing material to withstand various environmental conditions
Supports automatic crimping tools for efficient assembly
Built to comply with stringent standards, providing assurance of quality
Its light weight reduces overall system weight without losing strength
Related links
- Phoenix Contact D32H 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact D32H 2 Series Panel Feed Through Terminal Plug 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact D32H Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact 2/..-PT 3-Contact 1 Row, 1378294
- Phoenix Contact 2/..-FH 3-Contact 1 Row, 1376639
- Phoenix Contact D32H Series Panel Feed Through Terminal Plug 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact D32H Series Panel Feed Through Terminal Plug 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact D32PC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
