Phoenix Contact ZEC 1 Series PCB Connector, 2-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 483-807
- Mfr. Part No.:
- 1915657
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€124.25
(exc. VAT)
€152.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €124.25 | €2.485 |
*price indicative
- RS Stock No.:
- 483-807
- Mfr. Part No.:
- 1915657
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 200V | |
| Length | 22.9mm | |
| Series | ZEC 1 | |
| Depth | 7mm | |
| Width | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Connector Gender Male | ||
Orientation 0° | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 200V | ||
Length 22.9mm | ||
Series ZEC 1 | ||
Depth 7mm | ||
Width 4.9mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector is a robust and versatile solution for efficient electronic connectivity. Designed for ease of use, this connector allows for direct plug-in methods that streamline assembly processes while maintaining high performance in demanding applications. With a nominal current of 8 A and a rated voltage of up to 200 V, it caters to a wide range of industrial needs. The compact design, including a pitch of just 3.5 mm, ensures that it fits seamlessly into tighter spaces without compromising on reliability. Manufactured with WEEE/RoHS compliance in mind, this connector meets critical environmental standards, making it an ideal choice for contemporary electronic designs.
User-friendly design facilitates quick and straightforward assembly
High-quality materials ensure durability and resistance to wear
Designed for reliable electrical performance across diverse environments
Smooth connection and disconnection features promote ease of maintenance
Versatile functionality suitable for a myriad of electronic applications
Related links
- Phoenix Contact ZEC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC 1 Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 7.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 5 mm Pitch, 1 Row
