Phoenix Contact ZEC 1 Series PCB Connector, 8-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 483-810
- Mfr. Part No.:
- 1915712
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€409.09
(exc. VAT)
€503.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €409.09 | €8.182 |
*price indicative
- RS Stock No.:
- 483-810
- Mfr. Part No.:
- 1915712
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Connector Gender | Female | |
| Orientation | 0° | |
| Colour | Green | |
| Voltage | 200V | |
| Contact Gender | Female | |
| Width | 29.4mm | |
| Series | ZEC 1 | |
| Length | 22.9mm | |
| Depth | 7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Connector Gender Female | ||
Orientation 0° | ||
Colour Green | ||
Voltage 200V | ||
Contact Gender Female | ||
Width 29.4mm | ||
Series ZEC 1 | ||
Length 22.9mm | ||
Depth 7mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector stands out for its exceptional reliability and ease of use within electronic applications. Designed with a nominal current of 8 A and rated voltage of 200 V, it's perfect for ensuring efficient power transmission in compact spaces. The component's innovative direct plug-in method simplifies installation, allowing seamless integration into various PCB setups. With a sturdy build featuring a green housing colour, this connector not only delivers on performance but also on aesthetic appeal. Its versatility shines through with 8 positions and the ability to comfortably accommodate various cable sizes. Whether utilized in automation, control systems, or other electronic setups, this connector guarantees a robust and dependable connection.
Robust construction ensures long-lasting performance
Direct plug-in method promotes effortless installation
Green housing adds a visually appealing element
Designed specifically for high-density PCB applications
Excellent thermal stability supports a wide temperature range
Compliance with industry standards ensures reliability and safety
Low contact resistance enhances overall efficiency
Compact design facilitates space-saving arrangement on PCBs
Related links
- Phoenix Contact ZEC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC 1 Series PCB Connector 7.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
