Phoenix Contact ZEC 1 Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, Plug-in, 1 Row Socket

Subtotal (1 pack of 50 units)*

€314.14

(exc. VAT)

€386.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€314.14€6.283

*price indicative

RS Stock No.:
497-008
Mfr. Part No.:
1915699
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

3.5mm

Current

8A

Number of Rows

1

Mount Type

Plug-in

Housing Material

Polyamide

Termination Type

Socket

Colour

Green

Voltage

200V

Contact Gender

Female

Length

22.9mm

Series

ZEC 1

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Width

22.4mm

COO (Country of Origin):
GR
The Phoenix Contact PCB connector engineered for exceptional versatility in electrical applications. This connector is designed to accommodate a nominal current of 8 A and a rated voltage of 200 V, making it a reliable choice for various demanding projects. The direct plug-in method allows for simple and efficient installation, significantly reducing assembly time. Its robust construction features tin-plated copper alloy contacts, ensuring excellent electrical conductivity and durability. Enhanced with a compact design, this connector’s 3.5 mm pitch facilitates a seamless fit within your PCB layout, providing space-saving solutions without compromising performance. Ideal for a range of use cases, it ensures stability and reliability under variable operating conditions. With a sleek green housing made from flame-retardant materials, it also blends well with modern PCB designs while adhering to stringent safety standards.

Simple direct plug in connection streamlines assembly

Compact 3.5 mm pitch fits easily into tight spaces

Constructed with WEEE/RoHS compliant materials for environmental safety

Designed to endure mechanical stresses through rigorous testing

Flame retardant housing enhances user safety and durability

Optimised for a broad range of electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy