Phoenix Contact IFMC Series PCB Connector, 9-Contact, 3.5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

€467.27

(exc. VAT)

€574.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€467.27€9.345

*price indicative

RS Stock No.:
483-848
Mfr. Part No.:
1844060
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

1

Series

IFMC

COO (Country of Origin):
SK
The Phoenix Contact PCB connector stands as a reliable solution for efficient electrical connections in compact spaces. Designed with a pitch of 3.5 mm, this connector accommodates a nominal cross section of 1.5 mm² while supporting up to 9 positions for versatile wiring configurations. Its innovative push-in spring connection technology ensures a swift and tools-free installation, making it ideal for both new designs and upgrades in existing systems. The green housing not only provides a visual cue for easy identification but also complies with stringent environmental regulations, ensuring its construction meets both WEEE and RoHS standards. Built for durability, this device promises long-term performance with a high degree of resistance to contact wear and corrosion. The design enables seamless integration into devices, maximising space utilisation without compromising on connection reliability.

Push-in connection technology allows for rapid assembly without tools

Defined contact force contributes to stable long-term connections

Visual cues through colour coding enhance user familiarity and ease of use

High thermal stability ensures reliable operation across a broad temperature range

Compliant with international safety standards for added assurance

Environmentally-friendly materials support sustainable manufacturing practices

Lightweight structure optimises installation handling and reduces shipping costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy