Phoenix Contact SDDC Series PCB Connector, 26-Contact, 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 483-860
- Mfr. Part No.:
- 1848752
- Manufacturer:
- Phoenix Contact
Subtotal (50 units, in packs of 50)*
€1,510.91
(exc. VAT)
€1,858.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,510.91 | €30.218 |
*price indicative
- RS Stock No.:
- 483-860
- Mfr. Part No.:
- 1848752
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 26 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Series | SDDC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 26 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Series SDDC | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB direct plug offers an advanced connection solution designed for versatility and ease of use. Within the SDDC 1.5/.-PV series, this component is engineered for seamless integration in compact PCB layouts. It features a robust push-in spring connection that ensures reliable and durable performance while reducing assembly time and costs. This connector's innovative latching flange allows for efficient mounting, making it suitable for a wide range of applications. Built with high-quality materials, the green housing is not only visually distinct but also designed to withstand environmental challenges, ensuring longevity and reliability in demanding conditions.
SKEDD direct plug-in technology allows for flexible placement on the PCB
The compact design supports high density, optimising space usage
Simple hand insertion means reduced assembly time and the need for tools
Colour-coded actuating push button enhances intuitive operation
Integrated test option facilitates quick and efficient testing
Vibration-resistant connection maintains reliability in dynamic environments
Related links
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC 1 Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC 1 Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC 1.5/2-PV-3.5 Series PCB Terminal Block 3.5 mm Pitch, 2 Row
