Phoenix Contact SDDC 1 Series PCB Connector, 28-Contact, 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 520-182
- Mfr. Part No.:
- 1848765
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,625.46
(exc. VAT)
€1,999.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,625.46 | €32.509 |
*price indicative
- RS Stock No.:
- 520-182
- Mfr. Part No.:
- 1848765
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 28 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Series | SDDC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 28 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Series SDDC 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB direct plug connector is designed for enhanced flexibility in your electrical connections. The innovative SKEDD direct plug-in technology allows for precise positioning on the PCB while simplifying the assembly process. This connector supports a high packing density with a compact design, making it ideal for projects where space is a premium. Its robust build ensures reliable performance, with features designed to provide vibration-resistant connections and time-saving installation without the need for tools. The versatile application of this product caters to various PCB surface finishes, ensuring broad compatibility and ease of use in diverse electrical applications.
Enables tool free installation significantly reducing assembly time
Supports high current capacity ensuring dependable performance
Offers a double row pin layout for maximised packing density
Features intuitive colour coded operation for user friendly handling
Designed with robust locking mechanisms for secure connections
Provides integrated test options for quick and convenient assessments
Manufactured with environmentally compliant materials for sustainability
Accommodates both rigid and flexible conductor types with ease
Related links
- Phoenix Contact SDDC 1 Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC 1 Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact DFMC 0 Series PCB Connector 2.54 mm Pitch, 2 Row
