Phoenix Contact MCC Series PCB Connector, 18-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 489-029
- Mfr. Part No.:
- 1852529
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-029
- Mfr. Part No.:
- 1852529
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | MCC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series MCC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to facilitate efficient and reliable connections in various applications. With its robust construction, it accommodates a nominal current of 8 A while maintaining a rated voltage of 160 V, making it ideal for demanding environments. The connector features a compact 3.81 mm pitch, allowing for efficient space utilisation on PCBs. Its crimp connection method ensures a secure and reliable mechanical bond with conductors. Additionally, the device's screw locking mechanism provides enhanced stability, ensuring that connections remain intact under mechanical stress. This PCB connector seamlessly integrates into the COMBICON MC 1.5 series, helping streamline assembly processes and support high-density configurations. Whether in industrial automation or other applications, this product stands out for its durability and performance.
Offers a wide temperature range for operation ensuring reliability under various conditions
Designed with a unique screw flange for enhanced mechanical stability
Facilitates inexpensive connections for large quantities of preassembled conductors
Includes a pull out aid that eases handling and reduces tensile stress at the contact point
Constructed from materials with high flammability ratings ensuring safety and compliance
Compatible with a variety of conductor cross sections enhancing versatility in applications
Provides an efficient crimp connection method for streamlined assembly
Fulfils EU RoHS and REACH compliance reflecting a commitment to environmental safety
Related links
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
