Phoenix Contact MCC Series PCB Connector, 20-Contact, 3.81mm Pitch, Screw, 1-Row, Crimp Termination
- RS Stock No.:
- 521-468
- Mfr. Part No.:
- 1852545
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€534.78
(exc. VAT)
€657.78
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €534.78 | €10.696 |
*price indicative
- RS Stock No.:
- 521-468
- Mfr. Part No.:
- 1852545
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | MCC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Crimp | ||
Series MCC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector provides reliable connectivity for a variety of applications. Designed with precision, it accommodates a nominal cross-section of 1 mm², allowing for efficient current distribution up to 8 A at a rated voltage of 160 V. Its unique screw locking mechanism enhances mechanical stability, ensuring secure connections even in challenging environments. Ideal for use in industrial electronics, this connector is characterised by its compact pitch of 3.81 mm, facilitating space-efficient mounting. Additionally, the robust housing material and environmentally compliant design make it suitable for various demanding applications, including those subjected to fluctuating temperatures ranging from -40 °C to 100 °C.
Innovative design promotes easy integration into existing systems
Durable construction ensures longevity in demanding environments
Comprehensive compatibility with flexible conductor cross sections
Screwable flange enhances installation integrity and stability
Simplicity in assembly with crimp connection technology
Efficient arrangement allows for high density configurations
Durable construction ensures longevity in demanding environments
Comprehensive compatibility with flexible conductor cross sections
Screwable flange enhances installation integrity and stability
Simplicity in assembly with crimp connection technology
Efficient arrangement allows for high density configurations
Related links
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch Crimp Termination
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch Crimp Termination
- Phoenix Contact MCC Series PCB Connector 3.81mm Pitch Crimp Termination
