Phoenix Contact LPTA Series PCB Terminal Block, 8-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 487-607
- Mfr. Part No.:
- 1333827
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€373.42
(exc. VAT)
€459.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €373.42 | €37.342 |
*price indicative
- RS Stock No.:
- 487-607
- Mfr. Part No.:
- 1333827
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 30° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | LPTA | |
| Standards/Approvals | cUL Recognised, cULus Recognised, UL Recognised, VDE approval | |
| Length | 37.4mm | |
| Width | 81.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 30° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series LPTA | ||
Standards/Approvals cUL Recognised, cULus Recognised, UL Recognised, VDE approval | ||
Length 37.4mm | ||
Width 81.9mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is engineered for high-performance connectivity, offering an exceptional nominal current of 76 A and a rated voltage of 1000 V. With its lean design and lever push-in connection method, this terminal block optimises installation time and ensures reliable operation in various applications. The product is compatible with a range of conductor sizes, providing flexibility in use. Designed for wave soldering, its Zigzag pin layout ensures firm mechanical stability. Great for both new designs and retrofitting existing installations, it integrates seamlessly into your projects, enhancing the overall functionality of your electrical systems.
Tool-free lever operation simplifies conductor connection and release
Clear lever positions give user-friendly feedback regarding clamping status
Defined contact forces guarantee long-lasting stability in electrical connections
Time-saving push-in connection method streamlines installation
Intuitive colour-coded actuation allows for effortless handling
Constructed from robust materials, promising durability under varied conditions
Designed to accommodate a wide range of conductor cross sections, from rigid to flexible
Complies with stringent safety regulations, ensuring dependable performance
Related links
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 15 mm Pitch 1 Row
