Phoenix Contact SPT Series PCB Terminal Block, 11-Contact, 5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 487-852
- Mfr. Part No.:
- 1824831
- Manufacturer:
- Phoenix Contact
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-852
- Mfr. Part No.:
- 1824831
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Series | SPT | |
| Depth | 7.7mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Length | 14.4mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material LCP | ||
Mount Type Surface | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Series SPT | ||
Depth 7.7mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Length 14.4mm | ||
Width 54mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board Terminal SPT-SMD 1.5/11-H-5.0 R88 is designed for efficient connectivity in modern electronic applications. This Terminal Block combines a reliable push-in spring connection with Compact dimensions, making it Ideal for space-constrained designs. Engineered for seamless integration into the SMT soldering process, it ensures a secure and stable connection for various conductor types. The product has been meticulously crafted to maintain optimal performance and longevity, offering intuitive operation with its colour-coded actuating push button. With multiple connectivity options and robust mechanical features, this Terminal Block is an excellent choice for enhancing the reliability of your electrical connections.
Time-saving installation with tool-free push-in connection
Stable contact maintained over time due to defined contact force
Intuitive use thanks to the colour-coded actuating mechanism
Optimised for integration into SMT processes, boosting efficiency
Features integrated testing options for quick verification
Facilitates effortless operation and conductor connection from a single direction
Durable construction ensures long-lasting performance in demanding environments
Accommodates a range of conductor cross-sections for versatile applications
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
