Phoenix Contact PTSM 0 Series PCB Connector, 8-Contact, 2.5mm Pitch, PCB Mount, 1-Row, Push In Spring Termination

Subtotal (1 pack of 100 units)*

€409.08

(exc. VAT)

€503.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€409.08€4.091

*price indicative

RS Stock No.:
558-194
Mfr. Part No.:
1709449
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Pitch

2.5mm

Number of Rows

1

Mounting Type

PCB

Gender

Female

Termination Method

Push In Spring

Series

PTSM 0

COO (Country of Origin):
GR
The Phoenix Contact PCB connector features a push-in spring connection method for efficient conductor and PCB connections. It utilizes the COMBICON PTSM plug-in system and has contacts made of Cu alloy with a hot-dip tin-plated surface for improved conductivity and corrosion resistance. The insulating material is PA (polyamide), ensuring durability and electrical insulation.

Defined contact force ensures that contact remains stable over the long term
High current carrying capacity in very compact dimensions
Time saving push in connection

Related links