Phoenix Contact PCU Series PCB Connector, 9-Contact, 10.16 mm Pitch, Direct, 1 Row Screw
- RS Stock No.:
- 488-966
- Mfr. Part No.:
- 1922705
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€904.04
(exc. VAT)
€1,111.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €904.04 | €18.081 |
*price indicative
- RS Stock No.:
- 488-966
- Mfr. Part No.:
- 1922705
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 10.16mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Direct | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 1kV | |
| Length | 32.8mm | |
| Series | PCU | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 111.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 10.16mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Direct | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 1kV | ||
Length 32.8mm | ||
Series PCU | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 111.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is a premier solution for reliable and efficient electrical connections. Designed for direct mounting, this connector offers a robust plug-in block configuration, facilitating seamless integration in various applications. It features a nominal cross-section of 6 mm² and a versatile 9-position arrangement, making it suitable for diverse circuit requirements. With its maximum contact force, low temperature rise, and a secure screw connection with tension sleeve, this connector ensures optimal performance under varying loads. The environmentally-friendly housing is crafted from PA, achieving high resistance to damage while maintaining compliance with global standards.
Integrated double steel springs enhance safety during power fluctuations
L Slotted screw head form allows for easy installation
Packed in quantities that support high-volume applications
Designed for durable performance even in harsh environments
Features a completely silver-plated contact for superior conductivity
Mounting flange absence simplifies assembly in tight spaces
Offers compatibility with various conductor sizes for flexible usage
Related links
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Solder
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU 6/ 4-STD-10 Series PCB Connector 10.16 mm Pitch 1 Row Screw
