Phoenix Contact PCU Series PCB Connector, 2-Contact, 10.16 mm Pitch, Direct, 1 Row Solder
- RS Stock No.:
- 520-155
- Mfr. Part No.:
- 1922637
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€202.02
(exc. VAT)
€248.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €202.02 | €4.04 |
*price indicative
- RS Stock No.:
- 520-155
- Mfr. Part No.:
- 1922637
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 10.16mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Direct | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Solder | |
| Voltage | 1kV | |
| Length | 32.8mm | |
| Series | PCU | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 40.48mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 10.16mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Direct | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Solder | ||
Voltage 1kV | ||
Length 32.8mm | ||
Series PCU | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 40.48mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector designed to deliver optimum performance in various applications. Built with a direct plug-in block system, it promises reliability through an integrated double steel spring which enhances connection stability during fluctuations in temperature and power. The connector supports a nominal current of 41 A and a rated voltage of 1000 V, making it suitable for demanding environments. With a compact height of just 33.9 mm and a convenient pitch of 10.16 mm, it easily fits into tight spaces while ensuring a secure connection through its standard screw connection. Designed for both direct mounting and simple installation, this connector brings efficiency and safety to your electrical configuration.
Direct plug in block design simplifies installation and reduces assembly time
Integrated double steel spring enhances safety and connection integrity
Compact dimensions allow for space saving configurations in electronic assemblies
Compatible with flexible and rigid conductor types for versatile application
Screw connection with tension sleeve ensures a secure and stable attachment
RoHS compliant ensuring adherence to environmental standards
High quality silver plating on contacts guarantees strong conductivity
Related links
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 3.81 mm Pitch 1 Row
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU 6/ 4-STD-10 Series PCB Connector 10.16 mm Pitch 1 Row Screw
