Phoenix Contact PCB Connector, 7-Contact, 10.16 mm Pitch, Direct, 1 Row Screw
- RS Stock No.:
- 483-814
- Mfr. Part No.:
- 1922682
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€703.03
(exc. VAT)
€864.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €703.03 | €14.061 |
*price indicative
- RS Stock No.:
- 483-814
- Mfr. Part No.:
- 1922682
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | Direct | |
| Connector Gender | Female | |
| Orientation | 0° | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Contact Gender | Female | |
| Width | 91.28mm | |
| Length | 32.8mm | |
| Depth | 33.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type Direct | ||
Connector Gender Female | ||
Orientation 0° | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 1kV | ||
Contact Gender Female | ||
Width 91.28mm | ||
Length 32.8mm | ||
Depth 33.9mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Direct plug-in block is meticulously designed for seamless PCB connections, offering robust functionality within diverse applications. As part of the PCU 6/-STD series, it ensures a reliable connection with a nominal current handling capability of 41 A and a rated voltage of 1000 V. The green colour and intelligent design not only enhance aesthetics but also guarantee maximum safety and efficiency. The product features a unique screw connection method coupled with a tension sleeve for dependable conductivity, ideal for modern electronic needs. Its compact design, with a pitch of 10.16 mm, facilitates easy integration into existing setups, ensuring that space constraints are managed effectively.
Designed for direct mounting, suitable for straightforward installation
Innovative connection method enhances conductivity and reliability
Robust performance across a wide temperature range ensures versatility
Integrated double steel spring offers additional safety under fluctuating power conditions
Flange-less design facilitates easy accommodation in compact spaces
Conforms to rigorous international standards, ensuring product quality and performance
WEEE/RoHS compliant, supporting environmentally responsible choices
Related links
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact PCU Series PCB Connector 10.16 mm Pitch 1 Row Solder
- Phoenix Contact PCU Series PCB Connector 3.81 mm Pitch 1 Row
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
