Phoenix Contact GMKDSN 1 Series PCB Terminal Block, 6-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 489-173
- Mfr. Part No.:
- 1707069
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 489-173
- Mfr. Part No.:
- 1707069
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 63V | |
| Length | 8.1mm | |
| Width | 45.72mm | |
| Standards/Approvals | IEC 60512-3-1:2002-02, IEC 60947-1:2007-06+A1:2010-12+A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112 | |
| Series | GMKDSN 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 63V | ||
Length 8.1mm | ||
Width 45.72mm | ||
Standards/Approvals IEC 60512-3-1:2002-02, IEC 60947-1:2007-06+A1:2010-12+A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112 | ||
Series GMKDSN 1 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact GMKDSN 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDSN Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDS 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GSMKDSN 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GSMKDSN 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GSMKDSN Series PCB Terminal Block 7.62 mm Pitch 1 Row
