Phoenix Contact ZFKDSA 1 Series PCB Terminal Block, 5-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-161
- Mfr. Part No.:
- 1932821
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-161
- Mfr. Part No.:
- 1932821
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 32V | |
| Standards/Approvals | EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, KEMA-KEUR, EN 60695-2-12, UL 94 V0, CSA, WEEE/RoHS-compliant | |
| Series | ZFKDSA 1 | |
| Length | 16.9mm | |
| Width | 27.94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 32V | ||
Standards/Approvals EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, KEMA-KEUR, EN 60695-2-12, UL 94 V0, CSA, WEEE/RoHS-compliant | ||
Series ZFKDSA 1 | ||
Length 16.9mm | ||
Width 27.94mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block, part of the ZFKDS(A) series, offers an innovative solution for efficient connectivity in electronic applications. With its compact design and unique spring-cage connection method, this terminal block allows for secure and reliable connections. Engineered for a nominal current of 16 A and supporting a rated voltage of up to 320 V, it comfortably handles the demands of modern circuitry. Its one-row configuration accommodates five positions, making it ideal for space-constrained PCB designs. The terminal block is not only easy to install but also enables a tool-free operation, ensuring user-friendliness and efficiency during assembly. Its high-quality construction includes a green housing made from flame-retardant materials, ensuring compliance with strict safety standards and environmental regulations.
Defined contact force ensures long-term stability in connections
Colour-coded actuating lever enables easy operation without tools
Angled connection facilitates multi-row arrangements, optimising PCB layout
Latching on the side allows for flexible combinations of positions
Dual solder pins mitigate mechanical strain on soldering spots
WEEE/RoHS compliance guarantees adherence to environmental standards
Durable housing material withstands high operational temperatures
Designed for use with a variety of conductor sizes, enhancing flexibility
Related links
- Phoenix Contact ZFKDSA 1.5 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
