Phoenix Contact FKCOR Series PCB Connector, 21-Contact, 5.08mm Pitch, 1-Row, Push In Spring Termination
- RS Stock No.:
- 492-700
- Mfr. Part No.:
- 1861425
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,431.00
(exc. VAT)
€1,760.13
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,431.00 | €28.62 |
*price indicative
- RS Stock No.:
- 492-700
- Mfr. Part No.:
- 1861425
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 21 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 21 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed for efficient and secure electrical connections. Engineered for versatility, it offers a compact form factor while accommodating diverse conductor sizes up to 2.5 mm². The connector features a user-friendly push-in spring connection method that eliminates the need for tools, streamlining installation processes. With 21 positions and a 5.08 mm pitch, it is perfect for a variety of applications, making it an ideal choice for DIN-rail-mountable devices in industrial settings. This connector ensures reliable performance, supported by its excellent electrical properties and durable materials, thereby enhancing operational efficiency and longevity in both assembly and disassembly scenarios.
The conductor connection is orthogonal to the direction of operation, facilitating easy cabling
A colour-coded actuating push button simplifies the operation process
Integration of a test option allows for quick verification of connections
Compatibility with the MSTB 2,5 series broadens the scope of applications
The robust design supports a wide temperature range, ensuring reliability in varying conditions
The housing is crafted from high-quality PA material, ensuring durability under adverse conditions
Innovative push-in technology saves valuable time during installation
Compliance with environmental standards supports sustainable practices
A colour-coded actuating push button simplifies the operation process
Integration of a test option allows for quick verification of connections
Compatibility with the MSTB 2,5 series broadens the scope of applications
The robust design supports a wide temperature range, ensuring reliability in varying conditions
The housing is crafted from high-quality PA material, ensuring durability under adverse conditions
Innovative push-in technology saves valuable time during installation
Compliance with environmental standards supports sustainable practices
Related links
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
