Phoenix Contact MSTB 2 Series PCB Connector, 21-Contact, 5.08 mm Pitch, Direct, 1 Row Crimp
- RS Stock No.:
- 521-523
- Mfr. Part No.:
- 1809462
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-523
- Mfr. Part No.:
- 1809462
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 21 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Direct | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Standards/Approvals | EU RoHS, cULus Recognised Approval ID: E60425-19930525, CHINA RoHS, CSA Approval ID: 13631, VDE approval of drawings Approval ID: 40050648, EU REACH SVHC | |
| Width | 116.33mm | |
| Series | MSTB 2 | |
| Depth | 10.7mm | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 21 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Direct | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Standards/Approvals EU RoHS, cULus Recognised Approval ID: E60425-19930525, CHINA RoHS, CSA Approval ID: 13631, VDE approval of drawings Approval ID: 40050648, EU REACH SVHC | ||
Width 116.33mm | ||
Series MSTB 2 | ||
Depth 10.7mm | ||
Length 25mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to meet a wide range of connection needs in various applications. Featuring a compact design and a nominal cross-section of 2.5 mm², this connector ensures reliable performance with a nominal current capacity of 12 A and rated voltage of 320 V. Its direct mounting feature simplifies installation, while the crimp connection method promotes secure and efficient conductor attachment. The connector's unique locking mechanism and screw flange mounting offer added stability, making it suitable for demanding environments. With an exceptional temperature range and robust material construction, this connector not only meets international standards but also excels in terms of durability and resilience. Ideal for professionals seeking efficiency and reliability in their electrical connections, the MSTBC range embodies quality and innovation.
Compact design ideal for space constrained applications
Direct mounting simplifies installation processes
Offers a reliable crimp connection for secure conductor attachments
Built with a robust locking mechanism for added stability
Ensures performance across a wide temperature range
Constructed from high quality materials for enhanced durability
Equivalent to COMBICON MSTB 2.5 ensuring compatibility with existing systems
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
