Phoenix Contact SDC 2 Series PCB Connector, 13-Contact, 5 mm Pitch, Plug-in, 1 Row Push-in Spring
- RS Stock No.:
- 492-716
- Mfr. Part No.:
- 1864147
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€732.73
(exc. VAT)
€901.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €732.73 | €14.655 |
*price indicative
- RS Stock No.:
- 492-716
- Mfr. Part No.:
- 1864147
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 13 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Mount Type | Plug-in | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Series | SDC 2 | |
| Length | 15.3mm | |
| Width | 58.18mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 13 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Mount Type Plug-in | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Contact Gender Female | ||
Voltage 160V | ||
Series SDC 2 | ||
Length 15.3mm | ||
Width 58.18mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB direct plug connector designed for efficiency and reliability in electronic connections. Featuring innovative SKEDD direct plug-in technology, this connector allows for flexible positioning on PCBs, simplifying the installation process while ensuring a robust and vibration-resistant connection. With 13 positions and a nominal current capacity of 12 A, it's optimally engineered for diverse applications. The connector is also crafted to be compatible with PCBs that have either chemically tin-plated or Hot Air Levelling surfaces, promoting versatility in various electronic assemblies. Built with user-friendly features, including colour-coded actuating push buttons for intuitive operation, it establishes a new standard for ease of use in semiconductor manufacturing environments.
Direct plug-in technology offers enhanced flexibility during PCB assembly
Vibration-resistant design reduces the chance of connection failure over time
User-friendly interface with intuitive colour coding for simple operation
Integrated test options facilitate quick and effective examination of connections
Suitable for a broad range of PCB finishes, increasing application scope
No tools are required, saving time and reducing labour costs during installation
Designed for exceptional durability, capable of withstanding extreme operational conditions
Related links
- Phoenix Contact SDC 2 Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVW 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact SDC 2.5/ 2-PV-5.0-ZB Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FKCVW 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact MSTB 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
