Phoenix Contact MSTBC Series PCB Connector, 11-Contact, 5.08 mm Pitch, Screw, 1 Row Crimp
- RS Stock No.:
- 492-735
- Mfr. Part No.:
- 1809365
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€192.73
(exc. VAT)
€237.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €192.73 | €3.855 |
*price indicative
- RS Stock No.:
- 492-735
- Mfr. Part No.:
- 1809365
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Width | 65.53mm | |
| Standards/Approvals | CSA Approval ID: 13631, EU RoHS, CHINA RoHS, EU REACH SVHC, VDE approval of drawings Approval ID: 40050648, cULus Recognised Approval ID: E60425-19930525 | |
| Depth | 10.7mm | |
| Length | 25mm | |
| Series | MSTBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Crimp | ||
Voltage 320V | ||
Contact Gender Female | ||
Width 65.53mm | ||
Standards/Approvals CSA Approval ID: 13631, EU RoHS, CHINA RoHS, EU REACH SVHC, VDE approval of drawings Approval ID: 40050648, cULus Recognised Approval ID: E60425-19930525 | ||
Depth 10.7mm | ||
Length 25mm | ||
Series MSTBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector designed for reliable performance in various applications. With a nimble pitch of 5.08 mm, this direct mounting connector ensures ease of integration into your PCB layout. Its robust construction allows it to handle a nominal current of 12 A and a rated voltage of up to 320 V, making it suitable for demanding environments. Designed with a crimp connection method, it simplifies the assembly process, while the screw locking mechanism enhances stability. The connector is specifically crafted for connecting large quantities of preassembled conductors, providing a budget-friendly solution without compromising quality. Its green PA housing not only offers excellent insulation but is also flame-resistant, ensuring safety in operation. With a wide ambient temperature range, this connector is ready to perform in challenging conditions, making it an essential addition for any electronics assembly.
Engineered for excellent insulation and reduced risk of short circuits
Screw flange mounting provides a secure attachment to the PCB
Compatible with flexible conductors for versatility in connections
Designed with a pull-out aid to streamline handling
Complies with stringent environmental standards, ensuring eco-friendliness
Represents an effective combination of performance and affordability
Meets the requirements for high voltage and surge protection
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
