Phoenix Contact MSTBC 2 Series PCB Connector, 11-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 492-744
- Mfr. Part No.:
- 1809598
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€158.18
(exc. VAT)
€194.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €158.18 | €3.164 |
*price indicative
- RS Stock No.:
- 492-744
- Mfr. Part No.:
- 1809598
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 25mm | |
| Depth | 10.5mm | |
| Width | 55.88mm | |
| Standards/Approvals | UL 94, CSA, IEC 60664-1:2007-04, VDE, IEC 61984, cULus Recognised, EN 60695-2-12, EN 60695-2-13, IEC 60112 | |
| Series | MSTBC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Crimp | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 25mm | ||
Depth 10.5mm | ||
Width 55.88mm | ||
Standards/Approvals UL 94, CSA, IEC 60664-1:2007-04, VDE, IEC 61984, cULus Recognised, EN 60695-2-12, EN 60695-2-13, IEC 60112 | ||
Series MSTBC 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector offers a robust solution for efficient and reliable electrical connections. Designed with convenience in mind, it features a compact size and a highly effective crimp connection method, ensuring secure and dependable installations. The connector's unique design allows for simple handling, and its 11 positions make it ideal for various applications. Engineered for both performance and safety, it boasts impressive electrical properties, including a nominal current of 12 A and a rated voltage of 320 V. The durable green housing not only adds an aesthetic touch but also enhances its operational integrity, making it a preferred choice among professionals looking to meet stringent industry standards. With the assurance of compliance with safety regulations, this product is perfect for applications requiring reliable connectivity under challenging conditions.
Equipped with a locking clip to prevent accidental disconnection
Constructed with a durable insulating material, providing excellent protection against environmental factors
Rated for high performance over a wide temperature range, ensuring adaptability in various settings
Features a compact design, optimising space in intricate electrical systems
Includes compliance with international safety standards to guarantee operational safety
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
