Phoenix Contact MSTBC 2 Series PCB Connector, 16-Contact, 5.08 mm Pitch, Direct, 1 Row Crimp
- RS Stock No.:
- 492-739
- Mfr. Part No.:
- 1809417
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€265.45
(exc. VAT)
€326.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €265.45 | €5.309 |
*price indicative
- RS Stock No.:
- 492-739
- Mfr. Part No.:
- 1809417
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Mount Type | Direct | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Width | 90.93mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19930525, CHINA RoHS, VDE approval of drawings Approval ID: 40050648, CSA Approval ID: 13631, EU RoHS, EU REACH SVHC | |
| Depth | 10.7mm | |
| Length | 25mm | |
| Series | MSTBC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Mount Type Direct | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Width 90.93mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19930525, CHINA RoHS, VDE approval of drawings Approval ID: 40050648, CSA Approval ID: 13631, EU RoHS, EU REACH SVHC | ||
Depth 10.7mm | ||
Length 25mm | ||
Series MSTBC 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered for optimal performance in high-density applications. With a robust 5.08 mm pitch, this connector is designed for secure direct mounting on PCBs, facilitating efficient assembly and installation. Its green housing not only ensures visibility but also complies with stringent material standards for safety and durability. Designed for a nominal current of 12 A and rated to operate at voltages up to 320 V, this connector provides reliable conductivity and performance in demanding environments. The socket connection type allows for easy integration with preassembled conductors, streamlining your assembly process. Furthermore, the innovative screw locking mechanism guarantees a stable connection, making it an ideal choice for industrial applications.
Optimised for high density PCB applications with a compact design
Direct mounting capability simplifies installation processes
Built in socket connection accommodates preassembled conductors efficiently
Robust locking mechanism enhances connection stability and reliability
Designed to withstand challenging environmental conditions with a wide temperature range
Compliant with stringent safety and material standards for peace of mind
Green insulating material not only ensures compliance but enhances visibility
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
