Phoenix Contact ZFKDSA Series PCB Terminal Block, 2-Contact, 15mm Pitch, Wave Soldering, 1-Row, Spring Cage Termination
- RS Stock No.:
- 492-766
- Mfr. Part No.:
- 1739295
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€301.60
(exc. VAT)
€370.97
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €301.60 | €6.032 |
*price indicative
- RS Stock No.:
- 492-766
- Mfr. Part No.:
- 1739295
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Spring Cage | |
| Series | ZFKDSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method Spring Cage | ||
Series ZFKDSA | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block from the ZFKDS(A) 10 series is engineered for reliability and versatility in various electrical applications. With a compact design and a pitch of 15 mm, it supports robust electrical connections suited for high performance. Its innovative spring-cage connection method ensures secure and long-lasting terminations while simplifying installation and maintenance tasks. This terminal block is rated for a nominal current of 76 A and a voltage of up to 1000 V, making it an ideal choice for demanding environments. The product's green housing not only adds to its aesthetic appeal but also highlights its compliance with stringent environmental standards. Featuring advanced materials and insulation properties, this terminal block contributes to efficient electrical performance while safeguarding against potential hazards.
Designed for easy alignment and effective space utilisation on PCB layouts
Incorporates a dedicated bridge shaft for hassle-free jumper connections
Facilitates quick testing through integrated test options, enhancing efficiency
Compatible with a wide range of conductor cross-sections, ensuring flexibility
Constructed from materials compliant with current environmental regulations, promoting sustainability
Offers excellent temperature tolerances for reliable operation under varying conditions
Features a compact design that simplifies installation while maintaining performance
Incorporates a dedicated bridge shaft for hassle-free jumper connections
Facilitates quick testing through integrated test options, enhancing efficiency
Compatible with a wide range of conductor cross-sections, ensuring flexibility
Constructed from materials compliant with current environmental regulations, promoting sustainability
Offers excellent temperature tolerances for reliable operation under varying conditions
Features a compact design that simplifies installation while maintaining performance
Related links
- Phoenix Contact ZFKDSA Series PCB Terminal Block 15mm Pitch 1-Row, Spring Cage Termination
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFKDSA Series PCB Terminal Block 7.62mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5mm Pitch 1-Row, Spring Cage Termination
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81mm Pitch 1-Row, Spring Cage
