Phoenix Contact ZFKDSA Series PCB Terminal Block, 7-Contact, 7.62mm Pitch, Wave Soldering, 1-Row, Spring Cage

Subtotal (1 pack of 25 units)*

€392.04

(exc. VAT)

€482.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€392.04€15.682

*price indicative

RS Stock No.:
558-195
Mfr. Part No.:
1709899
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Pitch

7.62mm

Number of Rows

1

Mounting Type

Wave Soldering

Termination Method

Spring Cage

Series

ZFKDSA

COO (Country of Origin):
GR
The Phoenix Contact printed circuit board terminal is engineered for optimal performance in electronic applications. With a robust design, it accommodates various connection methods, making it versatile for both industrial and commercial uses. Its compact configuration allows for efficient use of space while ensuring durability and long-term reliability in demanding environments. The innovative spring-cage connection technology ensures easy installation and exceptional conductivity, allowing for seamless integration into your projects. Manufactured from high-quality materials, this terminal block provides excellent resistance to environmental factors, making it suitable for a wide range of applications. Users will appreciate the precision engineering that facilitates efficient heat dissipation and maximises operational effectiveness, thus enhancing device longevity.

Defined contact force ensures reliable long-term connections
Tool-free operation is facilitated by a colour-coded actuating lever
Angled design supports multi-row configurations for compact setups
Latching mechanism allows for combinations of various position counts
Dual solder pins strengthen durability against mechanical stress
Hot-dip tin-plated contacts enhance resistance to corrosion
Capable of operating in extreme ambient temperatures
Flexible connection method accommodates different wire gauges
Designed for wave soldering, simplifying assembly processes

Related links