Phoenix Contact ZFKDSA 2 Series PCB Terminal Block, 17-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
492-830
Mfr. Part No.:
1703224
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

24A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Wire Connection Method

Spring Cage

Colour

Green

Voltage

40V

Standards/Approvals

cULus Recognised Approval

Series

ZFKDSA 2

Length

16.85mm

Width

87.36mm

COO (Country of Origin):
IN
The Phoenix Contact printed circuit board terminal block is a robust and reliable component designed to meet the demanding requirements of modern electrical applications. Boasting a nominal current of 24 A and a rated voltage of 400 V, this terminal block ensures a safe and efficient connection for various configurations. With a pitch of 5.08 mm and the capability to accommodate up to 17 positions, it offers exceptional versatility in tight spaces. The spring-cage connection method enhances convenience during installation, while its wave soldering compatibility allows for seamless integration into PCB assemblies. Additionally, the terminal block's angled design promotes efficient multi-row arrangements, making it an ideal choice for complex electrical layouts.

Defined contact force guarantees stable, long-term connections

Convenient conductor connections using a fixed screwdriver

Angled layout supports compact multi-row installations

Side latching mechanism allows for versatile configuration

Dual solder pins minimise mechanical strain on solder points

WEEE/RoHS compliance ensures environmental friendliness

Temperature-rise test confirms reliability under varied conditions

Various conductor cross-section options enhance flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy