Phoenix Contact ZFKDSA 1 Series PCB Terminal Block, 8-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Spring Cage
- RS Stock No.:
- 521-411
- Mfr. Part No.:
- 1891250
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€278.32
(exc. VAT)
€342.33
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €278.32 | €5.566 |
*price indicative
- RS Stock No.:
- 521-411
- Mfr. Part No.:
- 1891250
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Series | ZFKDSA 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Spring Cage | ||
Series ZFKDSA 1 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block boasts exceptional reliability and versatility, designed to handle demanding applications with ease. Featuring 16 A nominal current and a robust rated voltage, it ensures stable connectivity in various environments. The innovative spring-cage connection method facilitates effortless wiring, enhancing installation efficiency. With linear pinning and a compact footprint, this terminal block is suitable for multi-row arrangements, making it ideal for space-constrained applications. Its durable, WEEE/RoHS-compliant materials provide peace of mind, while the green insulating material adds a touch of visual clarity. This terminal block is not just a component, its a representation of quality and performance, perfect for modern electronic systems.
The compact design supports efficient use of space on printed circuit boards
A clamping mechanism that guarantees long-term stability and reliability
Spring-cage connections allow for quick and secure wiring without special tools
Angled connections enable flexible multi-row configurations for various layouts
Two solder pins lessen mechanical strain, enhancing durability during operation
The high-quality housing material withstands a range of environmental conditions
A clamping mechanism that guarantees long-term stability and reliability
Spring-cage connections allow for quick and secure wiring without special tools
Angled connections enable flexible multi-row configurations for various layouts
Two solder pins lessen mechanical strain, enhancing durability during operation
The high-quality housing material withstands a range of environmental conditions
Related links
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFKDSA 2 Series PCB Terminal Block 5.08mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFKDSA 2 Series PCB Terminal Block 5.08mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 7.62mm Pitch 1-Row, Spring Cage
