Phoenix Contact ZFKDSA 2 Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 492-833
- Mfr. Part No.:
- 1703652
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-833
- Mfr. Part No.:
- 1703652
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 40V | |
| Width | 61.96mm | |
| Series | ZFKDSA 2 | |
| Length | 16.85mm | |
| Standards/Approvals | cULus Recognised Approval | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 40V | ||
Width 61.96mm | ||
Series ZFKDSA 2 | ||
Length 16.85mm | ||
Standards/Approvals cULus Recognised Approval | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block is designed to provide robust and reliable connections for a wide range of applications. Engineered to handle a nominal current of 24 A and rated voltage of 400 V, it ensures stable performance even under demanding conditions. The unique spring-cage connection method simplifies installation and guarantees secure conductor attachment. With a compact design, including 12 positions arranged in a single row, it maximises space efficiency on PCBs. The durable materials used in its construction ensure compliance with environmental standards, making it suitable for both industrial and commercial use. The terminal block is not only easy to mount using wave soldering techniques but also offers a flexible arrangement due to its angled design. Ideal for users seeking an effective solution, this terminal block combines functionality with an efficient footprint.
Defined contact force guarantees long-term stability
Convenient conductor connection through a fixed screwdriver
Angled configuration promotes multi-row assembly on PCBs
Optimised latching mechanism allows for versatile combinations
Dual solder pins mitigate mechanical strain at soldering points
Related links
- Infineon BTS7200-2EPA DAUGH BRD Evaluation Board for BTS7200-2EPA for Automotive
- Infineon BTS7008-1EPA DAUGH BRD Evaluation Board for BTS7008-1EPA for Automotive
- Infineon BTS7030-2EPA DAUGH BRD Evaluation Board for BTS7030-2EPA for Automotive
- Infineon BTS7012-2EPA DAUGH BRD Evaluation Board for BTS7012-2EPA for Automotive
- Infineon BTS5200-ENA DAUGH BRD Evaluation Board for BTS5200-1ENA for Automotive
- Infineon BTS7008-2EPA DAUGH BRD Evaluation Board for BTS7008-2EPA for Automotive
- Infineon BTS7040-1EPA DAUGH BRD Evaluation Board for BTS7040-1EPA for Automotive
- Infineon BTS7080-2EPA DAUGH BRD Evaluation Board for BTS7080-2EPA for Automotive
