Phoenix Contact PTDA 1 Series PCB Terminal Block, 20-Contact, 3.5mm Pitch, Wave Soldering, 1-Row, Push In Spring
- RS Stock No.:
- 518-711
- Mfr. Part No.:
- 1725016
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€520.10
(exc. VAT)
€639.72
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €520.10 | €10.402 |
*price indicative
- RS Stock No.:
- 518-711
- Mfr. Part No.:
- 1725016
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | PTDA 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series PTDA 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is engineered for premium performance and reliability, ideal for sophisticated electronic applications. This versatile component supports push-in spring connection technology, enabling quick and tool-free installations. With a robust design tailored for wave soldering, the terminal block is tailored to facilitate seamless mounting on printed circuit boards. Its compact and efficient construction makes it suitable for various configurations, promising exceptional space efficiency while maintaining robust electrical connectivity. Designed for handling a nominal current of 17.5 A and a rated voltage of 240 V, this terminal block is a superb choice for applications demanding stability and ease of maintenance.
Tool-free connection saves valuable installation time
Defined contact force guarantees long-term stability
Integrated test option simplifies quick troubleshooting
Ideal for BUS applications with easily looped potentials
Rounded design enhances visual aesthetics in device layouts
Dual solder pins reduce mechanical stress, enhancing durability
Defined contact force guarantees long-term stability
Integrated test option simplifies quick troubleshooting
Ideal for BUS applications with easily looped potentials
Rounded design enhances visual aesthetics in device layouts
Dual solder pins reduce mechanical stress, enhancing durability
Related links
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTSA Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
