Phoenix Contact PTDA 2 Series PCB Terminal Block, 11-Contact, 5mm Pitch, Wave Soldering, 1-Row, Push In Spring
- RS Stock No.:
- 518-714
- Mfr. Part No.:
- 1725419
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€572.11
(exc. VAT)
€703.70
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €572.11 | €11.442 |
*price indicative
- RS Stock No.:
- 518-714
- Mfr. Part No.:
- 1725419
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | PTDA 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series PTDA 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal represents the culmination of innovative design tailored for seamless connectivity. With a nominal current rating of 24 A and a rated voltage of 400 V, this terminal block is engineered for reliability in various applications. The push-in spring connection method allows for effortless installation without the need for specialised tools, while its robust construction ensures long-lasting performance. Additionally, its unique pin layout enhances flexibility for diverse circuit configurations, making it suitable for BUS applications. The environmentally friendly design adheres to EU RoHS regulations, ensuring compliance with modern sustainability standards. With a compact size and lightweight design, this product stands out in both efficiency and practicality, offering optimal solutions for electrical engineering needs.
Employs push-in spring connection for quick and easy installation
Designed for high performance with a robust construction for durability
Optimised for flexible circuit configurations to enhance versatility
Integrates a testing option for convenient circuit diagnostics
Environmentally compliant, ensuring responsible usage and disposal
Compact form factor aids in saving space during installation
Features innovative mechanics to reduce mechanical strain on connections
Designed for high performance with a robust construction for durability
Optimised for flexible circuit configurations to enhance versatility
Integrates a testing option for convenient circuit diagnostics
Environmentally compliant, ensuring responsible usage and disposal
Compact form factor aids in saving space during installation
Features innovative mechanics to reduce mechanical strain on connections
Related links
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTDA Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTAF Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact MKDSP 3 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
