Phoenix Contact MVSTBR Series PCB Connector, 11-Contact, 5 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 496-985
- Mfr. Part No.:
- 1912388
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-985
- Mfr. Part No.:
- 1912388
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Width | 55mm | |
| Series | MVSTBR | |
| Length | 12.6mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Width 55mm | ||
Series MVSTBR | ||
Length 12.6mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers unmatched reliability for various electronic applications. Designed for flexibility and efficiency, it accommodates multiple conductor types whilst ensuring a secure connection. With a nominal current rating of 16 A and a recognised voltage capacity of 320 V, this connector is engineered for high performance under demanding conditions. The thoughtful design includes features such as a screw connection with a tension sleeve for added security. The product's robust build is complemented by its compliance with WEEE/RoHS standards, making it a responsible choice for sustainable engineering. Whether for industrial or commercial projects, this connector stands out for its durability and user-friendly installation.
Engineered for compatibility with a range of conductor cross-sections
Integrated double steel spring enhances connection safety
Utilises a well-known connection principle for global usability
Corrosion-resistant tin surface increases longevity
Supports easy assembly with a slotted screw head for optimal torque
Vibration-resistant design ensures dependable operation in challenging environments
Flammability rating of V0 guarantees superior safety
Material specifications include a WEEE/RoHS compliant housing
Related links
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact SMSTB Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
