Phoenix Contact TW Series Panel Feed Through Terminal Plug, 2-Contact, 26 mm Pitch, Cable, 1 Row
- RS Stock No.:
- 499-219
- Mfr. Part No.:
- 1708753
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€497.76
(exc. VAT)
€612.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €497.76 | €49.776 |
*price indicative
- RS Stock No.:
- 499-219
- Mfr. Part No.:
- 1708753
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Panel Feed Through Terminal Plug | |
| Pitch | 26mm | |
| Current | 232A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 25mm² | |
| Housing Material | Polyamide | |
| Mount Type | Cable | |
| Maximum Wire Size mm² | 95mm² | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 1kV | |
| Width | 71mm | |
| Standards/Approvals | VDE approval of drawings, IEC 60947-7-1:2009-04, cULus Recognised, IEC 60947-1:2007-06 + A1:2010-12 | |
| Series | TW | |
| Length | 120.05mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Panel Feed Through Terminal Plug | ||
Pitch 26mm | ||
Current 232A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 25mm² | ||
Housing Material Polyamide | ||
Mount Type Cable | ||
Maximum Wire Size mm² 95mm² | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 3AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 1kV | ||
Width 71mm | ||
Standards/Approvals VDE approval of drawings, IEC 60947-7-1:2009-04, cULus Recognised, IEC 60947-1:2007-06 + A1:2010-12 | ||
Series TW | ||
Length 120.05mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through terminal block is designed for efficient and reliable connection of large conductors. With its innovative T-LOX knee lever connection method, this product ensures a swift and tool-free installation, perfect for diverse applications in various industries. The grey housing blends seamlessly into any environment while offering robust performance. This terminal block is engineered to support a nominal current of 232 A and a rated voltage of up to 1000 V, making it suitable for demanding electrical tasks. Its compact dimensions and versatile connection options enhance flexibility in project planning and installation.
Lever actuation facilitates easy handling and swift connections
Defined contact force guarantees long term stability
90° open clamping space allows effortless conductor swivelling
Quick installation on housing walls through a simple fixing wedge
Compliant with WEEE/RoHS directives and free from hazardous whisker growth
Vibration and glow wire tests ensure high operational reliability
Adaptable to a range of conductor sizes for enhanced versatility
Ambient temperature tolerance expands operational scope
Related links
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20 mm Pitch 1 Row
- Phoenix Contact TW Series PCB Terminal Block 26 mm Pitch 1 Row
- Phoenix Contact TW 95/.-CL Series PCB Terminal Block 26 mm Pitch 1 Row
