Phoenix Contact TW Series PCB Terminal Block, 6-Contact, 26 mm Pitch, Panel, 1 Row
- RS Stock No.:
- 556-739
- Mfr. Part No.:
- 1708754
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€373.31
(exc. VAT)
€459.17
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €373.31 | €74.662 |
*price indicative
- RS Stock No.:
- 556-739
- Mfr. Part No.:
- 1708754
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 26mm | |
| Current | 232A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 25mm² | |
| Mount Type | Panel | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 95mm² | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | T Lox Knee Lever Connection Cable Lug Connection | |
| Voltage | 1kV | |
| Series | TW | |
| Length | 120.05mm | |
| Width | 97mm | |
| Standards/Approvals | VDE approval, IEC 60947-7-1:2009-04, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 26mm | ||
Current 232A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 25mm² | ||
Mount Type Panel | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 95mm² | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 3AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method T Lox Knee Lever Connection Cable Lug Connection | ||
Voltage 1kV | ||
Series TW | ||
Length 120.05mm | ||
Width 97mm | ||
Standards/Approvals VDE approval, IEC 60947-7-1:2009-04, cULus Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through terminal block is engineered for optimal connectivity and performance, designed to handle substantial electrical demands with ease. With a robust T-LOX knee lever connection method, it facilitates the swift and secure integration of large cables. The product is specialised for use in demanding electrical environments, ensuring both durability and reliability. Crafted with high-quality materials, this terminal block offers exceptional resistance to various environmental factors, promising longevity and consistent performance. Designed for smooth conductor connection and versatile usage, this panel feed-through terminal block is a crucial component for efficient electrical management, ideal for professionals seeking dependability in their installations.
Lever actuation allows for quick connection of large conductors
Defined contact force maintains stable electrical connectivity over time
90° open clamping space enables convenient conductor adjustments
Tool free mounting simplifies installation on housing walls
Comprehensive safety features safeguard against electrical hazards
Crafted from WEEE/RoHS compliant materials for environmental integrity
Durable construction withstands extreme ambient temperatures
Meets rigorous international standards for quality and performance
Related links
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW 95/.-CL Series PCB Terminal Block 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20 mm Pitch 1 Row
- Phoenix Contact TW 50/5-CL Series PCB Terminal Block 20 mm Pitch, 1 Row
