Phoenix Contact TW Series Panel Feed Through Terminal Plug, 2-Contact, 20 mm Pitch, Cable, 1 Row
- RS Stock No.:
- 499-385
- Mfr. Part No.:
- 1708745
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€199.68
(exc. VAT)
€245.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €199.68 | €19.968 |
*price indicative
- RS Stock No.:
- 499-385
- Mfr. Part No.:
- 1708745
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Panel Feed Through Terminal Plug | |
| Pitch | 20mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Mount Type | Cable | |
| Minimum Wire Size mm² | 1mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 50mm² | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | TW | |
| Length | 46mm | |
| Standards/Approvals | IEC 60947-7-1:2009-04, cULus Recognised, VDE, IEC 60947-1:2007-06 + A1:2010-12 | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Panel Feed Through Terminal Plug | ||
Pitch 20mm | ||
Number of Rows 1 | ||
Current 15A | ||
Mount Type Cable | ||
Minimum Wire Size mm² 1mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 50mm² | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 1AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 1kV | ||
Series TW | ||
Length 46mm | ||
Standards/Approvals IEC 60947-7-1:2009-04, cULus Recognised, VDE, IEC 60947-1:2007-06 + A1:2010-12 | ||
Width 58mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through terminal block exemplifies superior design and functionality, ideal for efficient electrical connections within demanding applications. Engineered to accommodate large conductor connections, it features a user-friendly T-LOX knee lever mechanism, permitting quick and secure installation without the need for specialised tools. With its compact dimensions and robust construction, this terminal block not only supports high load currents of up to 150 A but also ensures reliability in the electrical connection through defined contact forces. Its compatibility with a range of conductor sizes further enhances its versatility, making it a preferred choice for professionals that prioritise performance and safety. This product is compliant with stringent safety regulations, ensuring peace of mind during operation.
Available in a sleek grey housing, promoting modern aesthetics
Supports diverse conductor sizes for increased adaptability
Manufactured in compliance with WEEE/RoHS safety standards
Designed for quick identification with defined colour coding
Related links
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW 50/5-CL Series PCB Terminal Block 20 mm Pitch, 1 Row
- Phoenix Contact TW 50/4-CL Series PCB Terminal Block 20 mm Pitch Wall, 1 Row
